PAT0816(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0816-C-3DB-T5

Digi-Key Part Number
408-2209-2-ND - Tape & Reel (TR)
408-2209-1-ND - Cut Tape (CT)
408-2209-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT0816-C-3DB-T5
Supplier
Description
0816 CHIP ATTENUATOR 3DB
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
64mW
Impedance
50 Ohms
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,29000 €0,29 €
100,25900 €2,59 €
250,23440 €5,86 €
1000,20530 €20,53 €
2500,18012 €45,03 €
5000,15918 €79,59 €
1.0000,12567 €125,67 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,12567 €628,35 €
Additional Resources
AttributeDescription
Other Names
PAT0816-C-3DBB
408-2209-6
PAT0816-C-3DBB-ND
PAT0816-C-3DBB-T-ND
PAT0816-C-3DBB-T
Q2853568
408-2209-2
PAT0816-C-3DB-T5-ND
Q7029633
408-2209-1
Standard Package5.000