cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMA18DTKH

Digi-Key Part Number
EMA18DTKH-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
EMA18DTKH
Supplier
Description
CONN EDGE DUAL FMALE 36POS 0.125
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
18
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Loop Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
109,08100 €90,81 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1