cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC41DJWB

Digi-Key Part Number
ECC41DJWB-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ECC41DJWB
Supplier
Description
CONN EDGE DUAL FMALE 82POS 0.100
Detailed Description
82 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
41
Number of Positions
82
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Open Card Slot
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1