SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBUF02W6

Digi-Key Part Number
497-3743-2-ND - Tape & Reel (TR)
497-3743-1-ND - Cut Tape (CT)
497-3743-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
USBUF02W6
Supplier
Description
FILTER RC(PI) 22 OHM/47PF SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 47pF 6-TSSOP, SC-88, SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-28dB @ 900MHz
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 47pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,30789 €923,67 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,60000 €0,60 €
100,57700 €5,77 €
250,55840 €13,96 €
500,45600 €22,80 €
1000,40950 €40,95 €
2500,37228 €93,07 €
5000,35366 €176,83 €
1.0000,31644 €316,44 €
Digi-Reel®
QtyUnit PriceExt Price
10,60000 €0,60 €
100,57200 €5,72 €
250,55400 €13,85 €
500,45260 €22,63 €
1000,40640 €40,64 €
2500,36948 €92,37 €
5000,35100 €175,50 €
1.0000,31405 €314,05 €