16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU104IQ4T

Digi-Key Part Number
497-14091-2-ND - Tape & Reel (TR)
497-14091-1-ND - Cut Tape (CT)
497-14091-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSU104IQ4T
Supplier
Description
IC OPAMP GP 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
650nA (x4 Channels)
Current - Output / Channel
11 mA
Voltage - Span (Min)
1.5 V
Voltage - Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0001,46206 €4.386,18 €
Cut Tape (CT)
QtyUnit PriceExt Price
12,61000 €2,61 €
102,34700 €23,47 €
252,21400 €55,35 €
1001,88630 €188,63 €
2501,77120 €442,80 €
5001,54978 €774,89 €
1.0001,46206 €1.462,06 €
Digi-Reel®
QtyUnit PriceExt Price
12,59000 €2,59 €
102,32900 €23,29 €
252,19720 €54,93 €
1001,87210 €187,21 €
2501,75784 €439,46 €
5001,53810 €769,05 €
1.0001,45103 €1.451,03 €