TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS432AILT
SOT-23-3

STM1812MWX7F

Digi-Key Part Number
497-4964-2-ND - Tape & Reel (TR)
497-4964-1-ND - Cut Tape (CT)
497-4964-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM1812MWX7F
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,62000 €0,62 €
100,54500 €5,45 €
250,51200 €12,80 €
1000,41760 €41,76 €
2500,38792 €96,98 €
5000,33014 €165,07 €
1.0000,27252 €272,52 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,27252 €817,56 €
Additional Resources
AttributeDescription
Other Names
-497-4964-1
497-4964-2
497-4964-1
-497-4964-2
497-4964-6
Standard Package3.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM1812-10ARTZ-RL7Analog Devices Inc.2.932ADM1812-10ARTZ-RL7CT-ND1,30000 €Similar