L20G20IS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L20G20ISTR

Digi-Key Part Number
497-17586-2-ND - Tape & Reel (TR)
497-17586-1-ND - Cut Tape (CT)
497-17586-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
L20G20ISTR
Supplier
Description
ULTRA-COMPACT TWO-AXIS GYROSCOPE
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±100, 200 450Hz I²C, SPI 12-LGA (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch), Y (Roll)
Range °/s
±100, 200
Sensitivity (LSB/(°/s))
131 ~ 262
Sensitivity (mV/°/s)
-
Bandwidth
450Hz
Output Type
I²C, SPI
Voltage - Supply
1.7V ~ 3.6V
Current - Supply
1.4 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
12-WFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,47000 €2,47 €
102,22100 €22,21 €
252,09920 €52,48 €