ESDA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESDA Series
ST0201

ESDA7P60-1U1M

Digi-Key Part Number
497-16253-2-ND - Tape & Reel (TR)
497-16253-1-ND - Cut Tape (CT)
497-16253-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ESDA7P60-1U1M
Supplier
Description
TVS DIODE 5VWM 11.6VC 1610
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
11.6V
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Power - Peak Pulse
700W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
1610
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,45000 €0,45 €
100,34100 €3,41 €
1000,21250 €21,25 €
5000,14538 €72,69 €
1.0000,11182 €111,82 €
2.0000,10064 €201,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8.0000,09505 €760,40 €
16.0000,08895 €1.423,20 €