TO-262-3 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BULB742C-1

Digi-Key Part Number
497-12456-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
BULB742C-1
Supplier
Description
TRANS NPN 400V 4A I2PAK
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole I2PAK (TO-262)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 3.5A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 800mA, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package
I2PAK (TO-262)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Tube
QtyUnit PriceExt Price
11,34000 €1,34 €
101,20300 €12,03 €
1000,96680 €96,68 €
5000,79426 €397,13 €
1.0000,65811 €658,11 €
Additional Resources
AttributeDescription
Other Names
497-12456-5
BULB742C-1-ND
-497-12456-5
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FJP3305H1TUonsemi247FJP3305H1TU-ND0,82000 €Similar