
RNF14FTD511R | ||
---|---|---|
Digi-Key Part Number | RNF14FTD511RTR-ND - Tape & Reel (TR) RNF14FTD511RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNF14FTD511R | |
Description | RES 511 OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | RNF General Purpose and Precision Metal Film Resistors |
CAD Models | RNF.stp |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | RNF14FTD511R by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,08700 € | 0,87 € |
25 | 0,06000 € | 1,50 € |
50 | 0,04660 € | 2,33 € |
100 | 0,03340 € | 3,34 € |
250 | 0,02596 € | 6,49 € |
500 | 0,02066 € | 10,33 € |
1.000 | 0,01465 € | 14,65 € |
Qty | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01133 € | 56,65 € |
10.000 | 0,01016 € | 101,60 € |
25.000 | 0,00933 € | 233,25 € |
50.000 | 0,00876 € | 438,00 € |
125.000 | 0,00856 € | 1.070,00 € |
Attribute | Description |
---|---|
Other Names | RNF14FTD511R-ND RNF1/4T15111%RCT RNF14FTD511RCT RNF1/4T1511FRCT RNF1/4T15111%R RNF1/4T15111%RTR RNF14FTD511RTR RNF 1/4 T1 511 1% R-ND RNF1/4T1511FRTR RNF 1/4 T1 511 1% R RNF1/4T1511FRCT-ND RNF1/4T15111%R-ND RNF1/4T15111%RCT-ND RNF1/4T15111%RTR-ND RNF1/4T1511FRTR-ND |
Standard Package | 5.000 |