Parametric Equivalent
Parametric Equivalent

RS1GL | |
|---|---|
DigiKey Part Number | 1655-RS1GLTR-ND - Tape & Reel (TR) 1655-RS1GLCT-ND - Cut Tape (CT) 1655-RS1GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GL |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02392 € | 11,96 € |
| 1.000 | 0,02087 € | 20,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01696 € | 50,88 € |
| 6.000 | 0,01498 € | 89,88 € |
| 9.000 | 0,01397 € | 125,73 € |
| 15.000 | 0,01283 € | 192,45 € |
| 21.000 | 0,01215 € | 255,15 € |
| 30.000 | 0,01149 € | 344,70 € |
| 75.000 | 0,01005 € | 753,75 € |
| 150.000 | 0,00915 € | 1.372,50 € |
| 300.000 | 0,00840 € | 2.520,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |






