SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-79
SC-79

SMP1321-079LF

Digi-Key Part Number
863-1099-2-ND - Tape & Reel (TR)
863-1099-1-ND - Cut Tape (CT)
863-1099-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SMP1321-079LF
Supplier
Description
RF DIODE PIN 100V 250MW SC79
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Diode PIN - Single 100V 250 mW SC-79
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Capacitance @ Vr, F
0.25pF @ 30V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,13396 €401,88 €
6.0000,12532 €751,92 €
15.0000,11668 €1.750,20 €
30.0000,11063 €3.318,90 €
75.0000,10803 €8.102,25 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,42000 €0,42 €
100,32700 €3,27 €
250,30480 €7,62 €
1000,24380 €24,38 €
2500,22640 €56,60 €
5000,19158 €95,79 €
1.0000,14804 €148,04 €
Digi-Reel®
QtyUnit PriceExt Price
10,41000 €0,41 €
100,32500 €3,25 €
250,30280 €7,57 €
1000,24200 €24,20 €
2500,22472 €56,18 €
5000,19014 €95,07 €
1.0000,14692 €146,92 €
Additional Resources
AttributeDescription
Other Names
1287-SMP1321-079LF
863-1099-6
863-1099-1
SMP1321079LF
863-1099-2
Standard Package3.000