SKYFR-001389
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYFR-001389

Digi-Key Part Number
863-1968-2-ND - Tape & Reel (TR)
863-1968-1-ND - Cut Tape (CT)
863-1968-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKYFR-001389
Supplier
Description
2110-2170 MHZ SMT CIRCULATOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
2.11 GHz ~ 2.17 GHz
Isolation
22dB
Power - Average Forward
20 W
Insertion Loss
0.15dB
VSWR
-
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.69.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
110,55000 €10,55 €
109,54400 €95,44 €
258,79120 €219,78 €
1008,03750 €803,75 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2008,03745 €1.607,49 €
4007,53513 €3.014,05 €
Additional Resources
AttributeDescription
Other Names
863-1968-6
863-1968-1
863-1968-2
Standard Package200