514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5345B-D08654-GM

Digi-Key Part Number
SI5345B-D08654-GM-ND
Manufacturer
Manufacturer Product Number
SI5345B-D08654-GM
Description
IC CLOCK MULTIPLIER ATTENUATOR
Detailed Description
IC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
*
Package
Tray
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
26023,65627 €6.150,63 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package260