24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338A-B08051-GM

Digi-Key Part Number
SI5338A-B08051-GM-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI5338A-B08051-GM
Supplier
Description
I2C CONTROL, 4-OUTPUT, ANY FREQU
Detailed Description
IC Output 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package75