cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5310-EVB

Digi-Key Part Number
336-1140-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI5310-EVB
Supplier
Description
BOARD EVALUATION FOR SI5310
Detailed Description
SI5310 Clock Generator Timing Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Timing
Function
Clock Generator
Embedded
-
Utilized IC / Part
SI5310
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991G
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Other Names336-1140
Standard Package1