20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4731-D62-GMR

Digi-Key Part Number
SI4731-D62-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4731-D62-GMR
Description
RF RECEIVER AM/FM/RDS 20QFN
Detailed Description
series RF Receiver AM, FM, RDS PCB, Surface Mount 20-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5002,64449 €6.611,22 €
Additional Resources
AttributeDescription
Standard Package2.500