514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

569AAAA000126BBGR

Digi-Key Part Number
336-6020-1-ND - Cut Tape (CT)
336-6020-3-ND - Tape & Box (TB)
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
569AAAA000126BBGR
Supplier
Description
XTAL OSC VCXO 200.0000MHZ LVPECL
Detailed Description
200 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Base Resonator
Crystal
Type
VCXO
Frequency
200 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
170mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
336-6020-3
569AAAA000126BBGR-ND
336-6020-1
Standard Package250