514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

534DC002406DG

Digi-Key Part Number
534DC002406DG-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
534DC002406DG
Supplier
Description
XTAL OSC XO 3.3V 8SMD
Detailed Description
CML XO (Standard) Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
257.8125MHz, 300MHz, 322.265625MHz, 351.625MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
108mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
8-SMD, No Lead
Current - Supply (Disable) (Max)
75 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50