


510KCB-AAAG | ||
---|---|---|
Digi-Key Part Number | 510KCB-AAAG-ND | |
Manufacturer | ||
Manufacturer Product Number | 510KCB-AAAG | |
Description | XTAL OSC PROG XO CMOS 1.8V 20PPM | |
Detailed Description | XO (Standard) CMOS 100 kHz ~ 124.999 MHz Programmable Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 100 kHz ~ 124.999 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI510, SI511 |
Product Training Modules | |
Featured Product | Silicon Labs Timing Solutions |
PCN Design/Specification | |
PCN Assembly/Origin | DiamondX 10-24-22 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 16,86000 € | 16,86 € |
10 | 15,08400 € | 150,84 € |
50 | 11,53440 € | 576,72 € |
100 | 10,64710 € | 1.064,71 € |
500 | 7,45300 € | 3.726,50 € |
1.000 | 6,74319 € | 6.743,19 € |
Attribute | Description |
---|---|
Standard Package | 1 |