7x5 6 SMD Exposed Pad Indent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-4E2-28N53.125000

Digi-Key Part Number
1473-SIT9365AI-4E2-28N53.125000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-4E2-28N53.125000
Supplier
Description
MEMS OSC XO 53.1250MHZ HCSL
Detailed Description
53.125 MHz XO (Standard) HCSL Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
53.125 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
19,71000 €9,71 €
109,10100 €91,01 €
508,79820 €439,91 €
1008,49480 €849,48 €
5008,19144 €4.095,72 €
1.0008,07009 €8.070,09 €
Additional Resources
AttributeDescription
Other Names
3417-SIT9365AI-4E2-28N53.125000CT-SL
1473-SIT9365AI-4E2-28N53.125000
SIT9365AI-4E2-28N53.125000E
SIT9365AI-4E2-28N53.125000D
SIT9365AI-4E2-28N53.125000T
SIT9365AI-4E2-28N53.125000S
SIT9365AI-4E2-28N53.125000Y
SIT9365AI-4E2-28N53.125000X
SIT9365AI-4E2-28N53.125000G
Standard Package1