SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-4B2-33N150.000000

Digi-Key Part Number
1473-SIT9365AI-4B2-33N150.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-4B2-33N150.000000
Supplier
Description
MEMS OSC XO 150.0000MHZ HCSL
Detailed Description
150 MHz XO (Standard) HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
150 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
111,61000 €11,61 €
1010,85500 €108,55 €
5010,48080 €524,04 €
10010,10650 €1.010,65 €
5009,95678 €4.978,39 €
Additional Resources
AttributeDescription
Other Names
SIT9365AI-4B2-33N150.000000Y
SIT9365AI-4B2-33N150.000000S
3417-SIT9365AI-4B2-33N150.000000CT-SL
1473-SIT9365AI-4B2-33N150.000000
SIT9365AI-4B2-33N150.000000D
SIT9365AI-4B2-33N150.000000T
SIT9365AI-4B2-33N150.000000G
SIT9365AI-4B2-33N150.000000X
SIT9365AI-4B2-33N150.000000E
Standard Package1