SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-2B3-30N325.000000

Digi-Key Part Number
1473-SIT9365AI-2B3-30N325.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-2B3-30N325.000000
Supplier
Description
MEMS OSC XO 325.0000MHZ LVDS
Detailed Description
325 MHz XO (Standard) LVDS Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
325 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
18,97000 €8,97 €
108,40900 €84,09 €
508,12820 €406,41 €
1007,84790 €784,79 €
5007,56770 €3.783,85 €
1.0007,45558 €7.455,58 €
Additional Resources
AttributeDescription
Other Names
1473-SIT9365AI-2B3-30N325.000000
SIT9365AI-2B3-30N325.000000Y
SIT9365AI-2B3-30N325.000000D
SIT9365AI-2B3-30N325.000000T
SIT9365AI-2B3-30N325.000000S
3417-SIT9365AI-2B3-30N325.000000CT-SL
SIT9365AI-2B3-30N325.000000X
SIT9365AI-2B3-30N325.000000G
SIT9365AI-2B3-30N325.000000E
Standard Package1