SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-2B3-30N166.666666

Digi-Key Part Number
1473-SIT9365AI-2B3-30N166.666666-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-2B3-30N166.666666
Supplier
Description
MEMS OSC XO 166.666666MHZ LVDS
Detailed Description
XO (Standard) LVDS Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
166.666666 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
18,90000 €8,90 €
108,34500 €83,45 €
508,06700 €403,35 €
1007,78880 €778,88 €
5007,51064 €3.755,32 €
1.0007,39936 €7.399,36 €
Additional Resources
AttributeDescription
Other Names
SIT9365AI-2B3-30N166.666666G
SIT9365AI-2B3-30N166.666666Y
SIT9365AI-2B3-30N166.666666X
SIT9365AI-2B3-30N166.666666S
3417-SIT9365AI-2B3-30N166.666666CT-SL
SIT9365AI-2B3-30N166.666666E
SIT9365AI-2B3-30N166.666666D
SIT9365AI-2B3-30N166.666666T
1473-SIT9365AI-2B3-30N166.666666
Standard Package1