SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-2B3-25E200.000000

Digi-Key Part Number
1473-SIT9365AI-2B3-25E200.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-2B3-25E200.000000
Supplier
Description
MEMS OSC XO 200.0000MHZ LVDS
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
18,90000 €8,90 €
108,34500 €83,45 €
508,06700 €403,35 €
1007,78880 €778,88 €
5007,51064 €3.755,32 €
1.0007,39936 €7.399,36 €
Additional Resources
AttributeDescription
Other Names
SIT9365AI-2B3-25E200.000000E
SIT9365AI-2B3-25E200.000000D
SIT9365AI-2B3-25E200.000000T
SIT9365AI-2B3-25E200.000000S
1473-SIT9365AI-2B3-25E200.000000
SIT9365AI-2B3-25E200.000000Y
SIT9365AI-2B3-25E200.000000X
3417-SIT9365AI-2B3-25E200.000000CT-SL
SIT9365AI-2B3-25E200.000000G
Standard Package1