SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-2B1-25N166.666666

Digi-Key Part Number
1473-SIT9365AI-2B1-25N166.666666-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-2B1-25N166.666666
Supplier
Description
MEMS OSC XO 166.666666MHZ LVDS
Detailed Description
166.666666 MHz XO (Standard) LVDS Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
166.666666 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
112,22000 €12,22 €
1011,43300 €114,33 €
5011,03880 €551,94 €
10010,64440 €1.064,44 €
50010,48680 €5.243,40 €
Additional Resources
AttributeDescription
Other Names
1473-SIT9365AI-2B1-25N166.666666
SIT9365AI-2B1-25N166.666666E
SIT9365AI-2B1-25N166.666666D
SIT9365AI-2B1-25N166.666666T
3417-SIT9365AI-2B1-25N166.666666CT-SL
SIT9365AI-2B1-25N166.666666S
SIT9365AI-2B1-25N166.666666Y
SIT9365AI-2B1-25N166.666666X
SIT9365AI-2B1-25N166.666666G
Standard Package1