7x5 6 SMD Exposed Pad Indent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-1E2-33E74.175824

Digi-Key Part Number
1473-SIT9365AI-1E2-33E74.175824-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-1E2-33E74.175824
Supplier
Description
MEMS OSC XO 74.175824MHZ LVPECL
Detailed Description
74.175824 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
74.175824 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
19,78000 €9,78 €
109,17000 €91,70 €
508,86500 €443,25 €
1008,55940 €855,94 €
5008,25368 €4.126,84 €
1.0008,13140 €8.131,40 €
Additional Resources
AttributeDescription
Other Names
1473-SIT9365AI-1E2-33E74.175824
3417-SIT9365AI-1E2-33E74.175824CT-SL
SIT9365AI-1E2-33E74.175824S
SIT9365AI-1E2-33E74.175824E
SIT9365AI-1E2-33E74.175824D
SIT9365AI-1E2-33E74.175824T
SIT9365AI-1E2-33E74.175824G
SIT9365AI-1E2-33E74.175824Y
SIT9365AI-1E2-33E74.175824X
Standard Package1