SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-1B3-25N155.520000

Digi-Key Part Number
1473-SIT9365AI-1B3-25N155.520000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AI-1B3-25N155.520000
Supplier
Description
MEMS OSC XO 155.5200MHZ LVPECL
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
155.52 MHz
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
17,53000 €7,53 €
107,06200 €70,62 €
506,82680 €341,34 €
1006,59130 €659,13 €
5006,35592 €3.177,96 €
1.0006,26176 €6.261,76 €
Additional Resources
AttributeDescription
Other Names
SIT9365AI-1B3-25N155.520000S
1473-SIT9365AI-1B3-25N155.520000
3417-SIT9365AI-1B3-25N155.520000CT-SL
SIT9365AI-1B3-25N155.520000X
SIT9365AI-1B3-25N155.520000Y
SIT9365AI-1B3-25N155.520000G
SIT9365AI-1B3-25N155.520000D
SIT9365AI-1B3-25N155.520000T
SIT9365AI-1B3-25N155.520000E
Standard Package1