7x5 6 SMD Exposed Pad Indent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AC-4E3-30N125.000000

Digi-Key Part Number
1473-SIT9365AC-4E3-30N125.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AC-4E3-30N125.000000
Supplier
Description
MEMS OSC XO 125.0000MHZ HCSL
Detailed Description
125 MHz XO (Standard) HCSL Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
125 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
17,34000 €7,34 €
106,88000 €68,80 €
506,65040 €332,52 €
1006,42110 €642,11 €
5006,19176 €3.095,88 €
1.0006,10004 €6.100,04 €
Additional Resources
AttributeDescription
Other Names
SIT9365AC-4E3-30N125.000000D
SIT9365AC-4E3-30N125.000000T
SIT9365AC-4E3-30N125.000000E
SIT9365AC-4E3-30N125.000000G
SIT9365AC-4E3-30N125.000000X
SIT9365AC-4E3-30N125.000000Y
1473-SIT9365AC-4E3-30N125.000000
3417-SIT9365AC-4E3-30N125.000000CT-SL
SIT9365AC-4E3-30N125.000000S
Standard Package1