SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AC-4B3-33N77.760000

Digi-Key Part Number
1473-SIT9365AC-4B3-33N77.760000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AC-4B3-33N77.760000
Supplier
Description
MEMS OSC XO 77.7600MHZ HCSL
Detailed Description
XO (Standard) HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
77.76 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
18,64000 €8,64 €
108,10400 €81,04 €
507,83360 €391,68 €
1007,56340 €756,34 €
5007,29334 €3.646,67 €
1.0007,18528 €7.185,28 €
Additional Resources
AttributeDescription
Other Names
SIT9365AC-4B3-33N77.760000G
SIT9365AC-4B3-33N77.760000X
SIT9365AC-4B3-33N77.760000Y
1473-SIT9365AC-4B3-33N77.760000
SIT9365AC-4B3-33N77.760000S
SIT9365AC-4B3-33N77.760000D
SIT9365AC-4B3-33N77.760000T
SIT9365AC-4B3-33N77.760000E
3417-SIT9365AC-4B3-33N77.760000CT-SL
Standard Package1