SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AC-4B1-28N30.720000

Digi-Key Part Number
1473-SIT9365AC-4B1-28N30.720000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AC-4B1-28N30.720000
Supplier
Description
MEMS OSC XO 30.7200MHZ HCSL
Detailed Description
30.72 MHz XO (Standard) HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
30.72 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
111,98000 €11,98 €
1011,19900 €111,99 €
5010,81340 €540,67 €
10010,42710 €1.042,71 €
50010,27270 €5.136,35 €
Additional Resources
AttributeDescription
Other Names
SIT9365AC-4B1-28N30.720000E
SIT9365AC-4B1-28N30.720000D
SIT9365AC-4B1-28N30.720000T
1473-SIT9365AC-4B1-28N30.720000
SIT9365AC-4B1-28N30.720000S
SIT9365AC-4B1-28N30.720000Y
SIT9365AC-4B1-28N30.720000X
SIT9365AC-4B1-28N30.720000G
3417-SIT9365AC-4B1-28N30.720000CT-SL
Standard Package1