SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AC-2B2-33N25.000000

Digi-Key Part Number
1473-SIT9365AC-2B2-33N25.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9365AC-2B2-33N25.000000
Supplier
Description
MEMS OSC XO 25.0000MHZ LVDS
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
25 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
111,44000 €11,44 €
1010,70200 €107,02 €
5010,33340 €516,67 €
1009,96430 €996,43 €
5009,81670 €4.908,35 €
Additional Resources
AttributeDescription
Other Names
1473-SIT9365AC-2B2-33N25.000000
SIT9365AC-2B2-33N25.000000X
SIT9365AC-2B2-33N25.000000Y
3417-SIT9365AC-2B2-33N25.000000CT-SL
SIT9365AC-2B2-33N25.000000D
SIT9365AC-2B2-33N25.000000T
SIT9365AC-2B2-33N25.000000E
SIT9365AC-2B2-33N25.000000G
SIT9365AC-2B2-33N25.000000S
Standard Package1