4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AI-G2-28E-133.000000T

Digi-Key Part Number
1473-SIT8209AI-G2-28E-133.000000TTR-ND - Tape & Reel (TR)
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AI-G2-28E-133.000000T
Supplier
Description
MEMS OSC XO 133.0000MHZ LVCMOS
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
133 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0001,62187 €4.865,61 €
Additional Resources
AttributeDescription
Other Names
1473-SIT8209AI-G2-28E-133.000000TTR
SIT8209AI-G2-28E-133.000000T-ND
Standard Package3.000