4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-8F-28S-32.768000T

Digi-Key Part Number
SIT8208AC-8F-28S-32.768000T-ND - Tape & Reel (TR)
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-8F-28S-32.768000T
Supplier
Description
MEMS OSC XO 32.7680MHZ LVCMOS LV
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
32.768 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
32.768 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
70µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0003,34401 €10.032,03 €
Additional Resources
AttributeDescription
Standard Package3.000