
SIT2024AM-S8-33E-48.000000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT2024AM-S8-33E-48.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT2024AM-S8-33E-48.000000 | |
Description | MEMS OSC XO 48.0000MHZ LVCMOS | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Resource Type | Link |
---|---|
Datasheets | SiT2024A Datasheet |
Other Related Documents | Manufacturing Notes for SiTime Products |
Environmental Information | SiTime RoHS |
HTML Datasheet | SiT2024A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 5,16000 € | 5,16 € |
10 | 4,88200 € | 48,82 € |
50 | 4,73860 € | 236,93 € |
100 | 4,52310 € | 452,31 € |
500 | 4,30770 € | 2.153,85 € |
1.000 | 3,73334 € | 3.733,34 € |
2.500 | 3,58974 € | 8.974,35 € |
Attribute | Description |
---|---|
Other Names | 3417-SIT2024AM-S8-33E-48.000000 1473-SIT2024AM-S8-33E-48.000000E SIT2024AM-S8-33E-48.000000S 1473-SIT2024AM-S8-33E-48.000000D SIT2024AM-S8-33E-48.000000T 1473-SIT2024AM-S8-33E-48.000000 1473-SIT2024AM-S8-33E-48.000000G SIT2024AM-S8-33E-48.000000Y SIT2024AM-S8-33E-48.000000X 1473-SIT2024AM-S8-33E-48.000000D-ND 1473-SIT2024AM-S8-33E-48.000000T SIT2024AM-S8-33E-48.000000D 1473-SIT2024AM-S8-33E-48.000000S 1473-SIT2024AM-S8-33E-48.000000E-ND 1473-SIT2024AM-S8-33E-48.000000Y 1473-SIT2024AM-S8-33E-48.000000X-ND 1473-SIT2024AM-S8-33E-48.000000X 1473-SIT2024AM-S8-33E-48.000000Y-ND 1473-SIT2024AM-S8-33E-48.000000T-ND SIT2024AM-S8-33E-48.000000E 1473-SIT2024AM-S8-33E-48.000000G-ND SIT2024AM-S8-33E-48.000000G |
Standard Package | 1 |