
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Siemens | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 18A | |
Wattage - Load | 372.85 W | |
Voltage - Supply | 110 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 14CUA32AA |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 407,40000 € | 407,40 € |
10 | 392,84300 € | 3.928,43 € |
Attribute | Description |
---|---|
Other Names | 1356153 3473-14CUA32AA US2:14CUA32AA |
Standard Package | 1 |