IMMS13X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMMS13X

Digi-Key Part Number
4819-IMMS13X-ND
Manufacturer
Manufacturer Product Number
IMMS13X
Description
IONO MKR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 28VDC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Sfera Labs
Series
-
Package
Box
Product Status
Active
Number of Inputs and Type
12 - Digital (6), Analog (6)
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
12 ~ 28VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20
Software
-
Approval Agency
FCC
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.50.0150
In-Stock: 30
All prices are in EUR
Box
QtyUnit PriceExt Price
1209,58000 €209,58 €
10202,59900 €2.025,99 €
25188,62720 €4.715,68 €
50185,83280 €9.291,64 €
Manufacturers Standard Package