SHT20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT21

Digi-Key Part Number
1649-1005-2-ND - Tape & Reel (TR)
1649-1005-1-ND - Cut Tape (CT)
1649-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT21
Description
SENSOR HUMID/TEMP 3V I2C 2% SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8 s Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
12b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9025.80.1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
19,14000 €9,14 €
58,01800 €40,09 €
107,21600 €72,16 €
256,41400 €160,35 €
505,93300 €296,65 €
1005,13120 €513,12 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4004,97088 €1.988,35 €