Thermostat 212°F (100°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66L100

DigiKey Part Number
723-1259-ND
Manufacturer
Manufacturer Product Number
66L100
Description
THERMOSTAT 100DEG C SPST-NC 8DIP
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
1A (120V)
Manufacturer
Sensata-Airpax
Current Rating - DC
1A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
25K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
212°F (100°C)
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Reset Temperature
158°F (70°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 175 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10011,17140 €1.117,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,17140 €
Unit Price with VAT:13,51739 €

Other Suppliers on DigiKey

175In Stock
Ships from WEC