Thermostat 113°F (45°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66L045

DigiKey Part Number
723-1247-ND
Manufacturer
Manufacturer Product Number
66L045
Description
THERMOSTAT 45DEG C SPST-NC 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 113°F (45°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
1A (120V)
Manufacturer
Sensata-Airpax
Current Rating - DC
1A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
25K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
113°F (45°C)
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Reset Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,12000 €10,12 €
59,17600 €45,88 €
108,82300 €88,23 €
258,40360 €210,09 €
508,11620 €405,81 €
1007,85290 €785,29 €
5007,32250 €3.661,25 €
1.0007,12479 €7.124,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,12000 €
Unit Price with VAT:12,24520 €