Thermostat 248°F (120°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66F120

DigiKey Part Number
723-1213-ND
Manufacturer
Manufacturer Product Number
66F120
Description
THERMOSTAT 120DEG C SPST-NO 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 248°F (120°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
1A (120V)
Manufacturer
Sensata-Airpax
Current Rating - DC
1A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
25K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
248°F (120°C)
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Reset Temperature
194°F (90°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1009,59500 €959,50 €
1.0006,27107 €6.271,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,59500 €
Unit Price with VAT:11,60995 €