66F080 | |
|---|---|
DigiKey Part Number | 723-1257-ND |
Manufacturer | |
Manufacturer Product Number | 66F080 |
Description | THERMOSTAT 80DEG C SPST-NO 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins |
Datasheet | Datasheet |
Category | Current Rating - AC 1A (120V) |
Manufacturer Sensata-Airpax | Current Rating - DC 1A (48V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tube | Switching Cycles 25K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NO | Mounting Type Through Hole |
Switching Temperature 176°F (80°C) | Package / Case 8-DIP (0.300", 7.62mm), 4 Leads |
Reset Temperature 131°F (55°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 5 | 8,43800 € | 42,19 € |
| 10 | 8,11200 € | 81,12 € |
| 25 | 7,72200 € | 193,05 € |
| 50 | 7,45540 € | 372,77 € |
| 100 | 7,21070 € | 721,07 € |
| 500 | 6,71784 € | 3.358,92 € |
| 1.000 | 6,53415 € | 6.534,15 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,27720 € |