SX9338IULTRT | |
---|---|
DigiKey Part Number | 600-SX9338IULTRTTR-ND - Tape & Reel (TR) 600-SX9338IULTRTCT-ND - Cut Tape (CT) 600-SX9338IULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX9338IULTRT |
Description | SX9338 1.8X2.1 10L DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 10-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 10-UFDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,88000 € | 4,88 € |
10 | 3,24400 € | 32,44 € |
100 | 2,31410 € | 231,41 € |
500 | 1,91738 € | 958,69 € |
1.000 | 1,79888 € | 1.798,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,79888 € | 5.396,64 € |
Unit Price without VAT: | 4,88000 € |
---|---|
Unit Price with VAT: | 5,90480 € |