114020043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114020043

Digi-Key Part Number
1597-114020043-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
114020043
Supplier
Description
GROVE ZERO BIT KIT MICRO:CAR
Detailed Description
- Grove Zero, micro:bit - Wheeled Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Part Status
Active
Configuration
Wheeled
Utilized IC / Part
-
Interconnect System
Grove Zero, micro:bit
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Board, Cables, Chassis
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.50.0150
All prices are in EUR
Bulk
QtyUnit PriceExt Price
141,63000 €41,63 €