14575165
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14575165

Digi-Key Part Number
1439-1011-ND
Manufacturer
Schroff
Manufacturer Product Number
14575165
Supplier
Description
CASE ALUM GRAY 13.03"L X 18.54"W
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Case Metal, Aluminum Gray Split Sides 18.543" L x 13.031" W (471.00mm x 331.00mm) X 5.791" (147.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Active
Container Type
Case
Size / Dimension
18.543" L x 13.031" W (471.00mm x 331.00mm)
Height
5.791" (147.10mm)
Area (L x W)
242in² (1561cm²)
Design
Split Sides
Material
Metal, Aluminum
Color
Gray
Thickness
0.059" (1.50mm)
Features
Vented
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.5000
All prices are in EUR
Box
QtyUnit PriceExt Price
1185,60000 €185,60 €
5182,27800 €911,39 €
10178,96400 €1.789,64 €
25176,31240 €4.407,81 €
Additional Resources
AttributeDescription
Other Names
14575-165
1439-1011
Standard Package1