C150S05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C150S05

Digi-Key Part Number
C150S05-ND
Manufacturer
Manufacturer Product Number
C150S05
Description
CONFIG DC PWR MOD 5V (4.8-5.1V)
Detailed Description
5V (4.8 ~ 5.1V) 130 W AC DC Configurable Power Supply Modules
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Sanken Electric USA Inc.
Series
Package
Bulk
Product Status
Obsolete
Type
DC Output Module
Number of Outputs
1
Voltage - Output
5V (4.8 ~ 5.1V)
Current - Output (Max)
26A
Power (Watts)
130 W
Features
Remote On/Off, Remote Sense, User Adjustable
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6007
In-Stock: 175
All prices are in EUR
Bulk
QtyUnit PriceExt Price
127,63000 €27,63 €
526,81400 €134,07 €
1026,00200 €260,02 €
2525,18960 €629,74 €
5024,37720 €1.218,86 €
10023,56450 €2.356,45 €
Additional Resources
AttributeDescription
Other NamesC150S05 DK
Standard Package144