2SC4886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3835

Digi-Key Part Number
2SC3835-ND
Manufacturer
Sanken
Manufacturer Product Number
2SC3835
Supplier
Description
TRANS NPN 120V 7A TO3P
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 7 A 30MHz 70 W Through Hole TO-3P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Bulk
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 3A, 4V
Power - Max
70 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12,44000 €2,44 €
102,19700 €21,97 €
1001,76560 €176,56 €
5001,45056 €725,28 €
1.0001,20188 €1.201,88 €
2.0001,17295 €2.345,90 €
Additional Resources
AttributeDescription
Other Names2SC3835 DK
Standard Package500