TSM-103-01-T-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-T-DH-TR

Digi-Key Part Number
612-TSM-103-01-T-DH-TR-ND - Tape & Reel (TR)
612-TSM-103-01-T-DH-TRCT-ND - Cut Tape (CT)
612-TSM-103-01-T-DH-TRDKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSM-103-01-T-DH-TR
Supplier
Description
CONN HEADER SMD R/A 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,00000 €1,00 €
100,83900 €8,39 €
1000,75320 €75,32 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2750,68480 €188,32 €
5500,61631 €338,97 €
8250,59918 €494,32 €
1.3750,54782 €753,25 €
1.9250,51357 €988,62 €
2.7500,49646 €1.365,27 €
6.8750,47934 €3.295,46 €
Additional Resources
AttributeDescription
Other Names
612-TSM-103-01-T-DH-TR
612-TSM-103-01-T-DH-TRDKR
TSM-103-01-T-DH-TR-ND
612-TSM-103-01-T-DH-TRCT
Standard Package275