cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM-110-02-07.0-FG-D-WT-K-TR

Digi-Key Part Number
TEM-110-02-07.0-FG-D-WT-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
TEM-110-02-07.0-FG-D-WT-K-TR
Supplier
Description
.8MM TIGER EYE MICRO TERMINAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Surface Mount 20 position 0.031" (0.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.031" (0.80mm)
Number of Positions
20
Number of Rows
2
Row Spacing - Mating
0.063" (1.60mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.378" (9.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2.9A per Contact
Voltage Rating
-
Mated Stacking Heights
10mm
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2504,03228 €1.008,07 €
Additional Resources
AttributeDescription
Standard Package250