MMS-102-01-x-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMS-102-01-x-DH
MMS Series Dual TH Horizontal

MMS-102-01-L-DH

Digi-Key Part Number
SAM1227-02-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MMS-102-01-L-DH
Supplier
Description
CONN RCPT 4P 0.079 GOLD PCB R/A
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
4
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN RCPT 6P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 8P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 10P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 12P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 14P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 16P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 18P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 20P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 22P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 24P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 26P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 28P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 30P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 32P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 34P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 36P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 38P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 40P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 42P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 44P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 46P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 48P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 50P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 52P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 54P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 56P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 58P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 60P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 62P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 64P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 66P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 68P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 70P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 72P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 74P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 76P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 78P 0.079 GOLD PCB R/A
Total Quantity 0
CONN RCPT 80P 0.079 GOLD PCB R/A
Total Quantity 0